RF Attenuators 15dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732870120

DigiKey Part Number
900-0732870120-ND
Manufacturer
Manufacturer Product Number
0732870120
Description
SMA M-F 18 GHZ 15DB ATTENUATOR W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 15dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
0732870120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Attenuation Value
15dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 200,04000 Kč1 200,04 Kč
101 020,08300 Kč10 200,83 Kč
25956,24880 Kč23 906,22 Kč
50910,64960 Kč45 532,48 Kč
100867,23000 Kč86 723,00 Kč
250813,01820 Kč203 254,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 200,04000 Kč
Unit Price with VAT:1 452,04840 Kč