
0732870081 | |
|---|---|
DigiKey Part Number | 900-0732870081-ND |
Manufacturer | |
Manufacturer Product Number | 0732870081 |
Description | SMA M-F 18 GHZ 8DB ATTENUATOR WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | 0732870081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 165,18000 Kč | 1 165,18 Kč |
| 10 | 990,37100 Kč | 9 903,71 Kč |
| 25 | 928,39720 Kč | 23 209,93 Kč |
| 50 | 884,12500 Kč | 44 206,25 Kč |
| 100 | 841,97150 Kč | 84 197,15 Kč |
| 250 | 802,62252 Kč | 200 655,63 Kč |
| Unit Price without VAT: | 1 165,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 409,86780 Kč |

