RF Attenuators 0dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732870001

DigiKey Part Number
900-0732870001-ND
Manufacturer
Manufacturer Product Number
0732870001
Description
SMA M-F 18 GHZ 0 DB ATTENUATOR W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
0732870001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Attenuation Value
0dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 165,18000 Kč1 165,18 Kč
10990,37100 Kč9 903,71 Kč
25928,39720 Kč23 209,93 Kč
50884,12500 Kč44 206,25 Kč
100841,97150 Kč84 197,15 Kč
250802,62252 Kč200 655,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 165,18000 Kč
Unit Price with VAT:1 409,86780 Kč