12 pF Feed Through Capacitor 100V 3 A Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732860340

DigiKey Part Number
900-0732860340-ND
Manufacturer
Manufacturer Product Number
0732860340
Description
CAP FEEDTHRU 12PF 25% 100V MOD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 pF Feed Through Capacitor 100V 3 A Module
Datasheet
 Datasheet
EDA/CAD Models
0732860340 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
Molex
Voltage - Rated
100V
Packaging
Box
Current
3 A
Part Status
Active
Insertion Loss
1dB @ 100MHz
Type
Feed Through
Package / Case
Module
Capacitance
12 pF
Size / Dimension
2.560" L x 0.500" W (65.02mm x 12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 430,02000 Kč3 430,02 Kč
102 915,86600 Kč29 158,66 Kč
252 733,51960 Kč68 337,99 Kč
502 603,23120 Kč130 161,56 Kč
Manufacturers Standard Package
Unit Price without VAT:3 430,02000 Kč
Unit Price with VAT:4 150,32420 Kč