10 pF Feed Through Capacitor 100V 3 A Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732860070

DigiKey Part Number
900-0732860070-ND
Manufacturer
Manufacturer Product Number
0732860070
Description
CAP FEEDTHRU 10PF 25% 100V MOD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 pF Feed Through Capacitor 100V 3 A Module
Datasheet
 Datasheet
EDA/CAD Models
0732860070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Capacitance
10 pF
Tolerance
±25%
Voltage - Rated
100V
Current
3 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
-
Package / Case
Module
Size / Dimension
1.060" L x 0.500" W (26.92mm x 12.70mm)
Height (Max)
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 819,48000 Kč1 819,48 Kč
101 546,56600 Kč15 465,66 Kč
251 449,80280 Kč36 245,07 Kč
501 380,68140 Kč69 034,07 Kč
1001 314,86960 Kč131 486,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 819,48000 Kč
Unit Price with VAT:2 201,57080 Kč