
0732860040 | |
|---|---|
DigiKey Part Number | 900-0732860040-ND |
Manufacturer | |
Manufacturer Product Number | 0732860040 |
Description | CAP FEEDTHRU 1000PF 25% 100V MOD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 100V 5 A Module |
Datasheet | Datasheet |
EDA/CAD Models | 0732860040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 1000 pF | |
Tolerance | ±25% | |
Voltage - Rated | 100V | |
Current | 5 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | - | |
Insertion Loss | 22dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | - | |
Package / Case | Module | |
Size / Dimension | 1.060" L x 0.500" W (26.92mm x 12.70mm) | |
Height (Max) | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 325,18000 Kč | 1 325,18 Kč |
| 10 | 1 126,48000 Kč | 11 264,80 Kč |
| 25 | 1 055,99800 Kč | 26 399,95 Kč |
| 50 | 1 005,64040 Kč | 50 282,02 Kč |
| 100 | 957,70200 Kč | 95 770,20 Kč |
| Unit Price without VAT: | 1 325,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 603,46780 Kč |

