
0732843921 | |
|---|---|
DigiKey Part Number | 900-0732843921-ND |
Manufacturer | |
Manufacturer Product Number | 0732843921 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 0732843921 Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Box | Shell Material, Finish Zinc, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Voltage Rating 50V |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732843920 | Molex | 19 | 900-0732843920-ND | 3 831,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 831,93000 Kč | 3 831,93 Kč |
| 10 | 3 257,54600 Kč | 32 575,46 Kč |
| 25 | 3 053,84000 Kč | 76 346,00 Kč |
| 50 | 2 908,31120 Kč | 145 415,56 Kč |
| Unit Price without VAT: | 3 831,93000 Kč |
|---|---|
| Unit Price with VAT: | 4 636,63530 Kč |

