
0732840120 | |
|---|---|
DigiKey Part Number | 900-0732840120-ND |
Manufacturer | |
Manufacturer Product Number | 0732840120 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 0732840120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Zinc, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | 0.590" (14.99mm) | |
Features | - | |
Voltage Rating | 50V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Beryllium Copper | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 217,73000 Kč | 3 217,73 Kč |
| 10 | 2 735,36700 Kč | 27 353,67 Kč |
| 25 | 2 564,30920 Kč | 64 107,73 Kč |
| 50 | 2 442,08840 Kč | 122 104,42 Kč |
| Unit Price without VAT: | 3 217,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 893,45330 Kč |

