
0732575001 | |
|---|---|
DigiKey Part Number | 0732575001-ND |
Manufacturer | |
Manufacturer Product Number | 0732575001 |
Description | CONN N PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 6 pcs - 1 Connector, 1 Contact, 1 Gasket, 1 Nut, 1 Sleeve, 1 Washer |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Cable Group RG-58C, 141A, 303 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 000-34025 | Amphenol RF | 38 | ARF1016-ND | 571,78000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 167,55985 Kč | 33 511,97 Kč |
| Unit Price without VAT: | 167,55985 Kč |
|---|---|
| Unit Price with VAT: | 202,74742 Kč |



