
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | - | |
Shield Termination | - | |
Impedance | - | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,45000 Kč | 325,45 Kč |
| 10 | 276,64900 Kč | 2 766,49 Kč |
| 25 | 259,32440 Kč | 6 483,11 Kč |
| 50 | 246,94680 Kč | 12 347,34 Kč |
| 100 | 235,16480 Kč | 23 516,48 Kč |
| 250 | 220,45188 Kč | 55 112,97 Kč |
| 500 | 209,94244 Kč | 104 971,22 Kč |
| Unit Price without VAT: | 325,45000 Kč |
|---|---|
| Unit Price with VAT: | 393,79450 Kč |


