RP-SMA Connector Jack, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RP-SMA Connector Jack, Male Pin 50 Ohms Through Hole Solder
0732512300
0732512300

0732512300

DigiKey Part Number
WM14067-ND
Manufacturer
Manufacturer Product Number
0732512300
Description
CONN RP-SMA JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RP-SMA Connector Jack, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,64000 Kč97,64 Kč
1082,87900 Kč828,79 Kč
2577,68440 Kč1 942,11 Kč
5073,97180 Kč3 698,59 Kč
10070,43780 Kč7 043,78 Kč
25066,02696 Kč16 506,74 Kč
50062,87600 Kč31 438,00 Kč
1 00059,87685 Kč59 876,85 Kč
2 50056,13202 Kč140 330,05 Kč
Manufacturers Standard Package
Unit Price without VAT:97,64000 Kč
Unit Price with VAT:118,14440 Kč