
0732309332 | |
|---|---|
DigiKey Part Number | 900-0732309332-ND |
Manufacturer | |
Manufacturer Product Number | 0732309332 |
Description | COAX CBL SMA TO SMA 11.8" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Color | Silver | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,35000 Kč | 594,35 Kč |
| 10 | 505,09200 Kč | 5 050,92 Kč |
| 25 | 473,47560 Kč | 11 836,89 Kč |
| 50 | 450,88080 Kč | 22 544,04 Kč |
| 100 | 429,38030 Kč | 42 938,03 Kč |
| 250 | 402,52864 Kč | 100 632,16 Kč |
| Unit Price without VAT: | 594,35000 Kč |
|---|---|
| Unit Price with VAT: | 719,16350 Kč |

