Cable Assembly Coaxial SMA to SMA Hand Formable .141 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732309331

DigiKey Part Number
900-0732309331-ND
Manufacturer
Manufacturer Product Number
0732309331
Description
COAX CBL SMA TO SMA 5.9"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .141 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.906" (150.00mm)
Cable Type
Hand Formable .141
Overall Impedance
50 Ohms
Color
Silver
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1636,87000 Kč636,87 Kč
10541,20200 Kč5 412,02 Kč
25507,31160 Kč12 682,79 Kč
50483,10520 Kč24 155,26 Kč
100460,06620 Kč46 006,62 Kč
250431,29808 Kč107 824,52 Kč
500414,44802 Kč207 224,01 Kč
Manufacturers Standard Package
Unit Price without VAT:636,87000 Kč
Unit Price with VAT:770,61270 Kč