
0732309320 | |
---|---|
DigiKey Part Number | 900-0732309320-ND |
Manufacturer | |
Manufacturer Product Number | 0732309320 |
Description | COAX CBL SMA TO SMA 2.7" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 2.756" (70.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2.756" (70.00mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Color | Silver | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 746,34000 Kč | 746,34 Kč |
10 | 634,37800 Kč | 6 343,78 Kč |
25 | 594,66320 Kč | 14 866,58 Kč |
50 | 566,29280 Kč | 28 314,64 Kč |
100 | 539,28660 Kč | 53 928,66 Kč |
250 | 505,56576 Kč | 126 391,44 Kč |
Unit Price without VAT: | 746,34000 Kč |
---|---|
Unit Price with VAT: | 903,07140 Kč |