
0732306230 | |
|---|---|
DigiKey Part Number | 900-0732306230-ND |
Manufacturer | |
Manufacturer Product Number | 0732306230 |
Description | COAX CBL MHF1 LK TO SMA 12" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 LK to SMA 1.13mm OD Coaxial Cable 12.01" (305.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 LK to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.01" (305.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,46000 Kč | 249,46 Kč |
| 10 | 211,99600 Kč | 2 119,96 Kč |
| 25 | 198,70840 Kč | 4 967,71 Kč |
| 50 | 189,22560 Kč | 9 461,28 Kč |
| 100 | 180,19430 Kč | 18 019,43 Kč |
| 250 | 168,92052 Kč | 42 230,13 Kč |
| 500 | 160,86484 Kč | 80 432,42 Kč |
| 1 000 | 153,19616 Kč | 153 196,16 Kč |
| Unit Price without VAT: | 249,46000 Kč |
|---|---|
| Unit Price with VAT: | 301,84660 Kč |


