
0732306140 | |
|---|---|
DigiKey Part Number | 900-0732306140-ND |
Manufacturer | |
Manufacturer Product Number | 0732306140 |
Description | COAX CBL MHF1 LK TO RP-SMA 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 LK to RP-SMA 1.37mm OD Coaxial Cable 12.01" (305.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector I-PEX MHF1 Plug, Right Angle |
Manufacturer Molex | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 12.01" (305.00mm) |
Part Status Active | Cable Type 1.37mm OD Coaxial Cable |
Style I-PEX MHF1 LK to RP-SMA | Cable Impedance 50 Ohms |
1st Connector RP-SMA Jack | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Panel Mount | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,90000 Kč | 443,90 Kč |
| 10 | 377,18700 Kč | 3 771,87 Kč |
| 25 | 353,56440 Kč | 8 839,11 Kč |
| 50 | 336,69040 Kč | 16 834,52 Kč |
| 100 | 320,63110 Kč | 32 063,11 Kč |
| Unit Price without VAT: | 443,90000 Kč |
|---|---|
| Unit Price with VAT: | 537,11900 Kč |

