Cable Assembly Coaxial I-PEX MHF1 LK to SMA 1.32mm OD Coaxial Cable 12.01" (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732306110

DigiKey Part Number
900-0732306110-ND
Manufacturer
Manufacturer Product Number
0732306110
Description
COAX CBL MHF1 LK TO SMA 12"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 LK to SMA 1.32mm OD Coaxial Cable 12.01" (305.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Style
I-PEX MHF1 LK to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.01" (305.00mm)
Cable Type
1.32mm OD Coaxial Cable
Cable Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 584 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
200183,41020 Kč36 682,04 Kč
Unit Price without VAT:183,41020 Kč
Unit Price with VAT:221,92634 Kč

Other Suppliers on DigiKey

584In Stock
Ships from WEC