Cable Assembly Coaxial SMA to SMA RG-316 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732305414

DigiKey Part Number
900-0732305414-ND
Manufacturer
Manufacturer Product Number
0732305414
Description
COAX CBL SMA TO SMA 36"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1344,37000 Kč344,37 Kč
10292,64900 Kč2 926,49 Kč
25274,31800 Kč6 857,95 Kč
50261,21940 Kč13 060,97 Kč
100248,75700 Kč24 875,70 Kč
300230,21927 Kč69 065,78 Kč
500222,07862 Kč111 039,31 Kč
Manufacturers Standard Package
Unit Price without VAT:344,37000 Kč
Unit Price with VAT:416,68770 Kč