
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector SMA Plug, Right Angle |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 24.00" (609.60mm) |
Style SMA to SMA | Cable Type RG-316 |
1st Connector SMA Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,44000 Kč | 396,44 Kč |
| 10 | 336,89200 Kč | 3 368,92 Kč |
| 25 | 315,79320 Kč | 7 894,83 Kč |
| 50 | 300,72080 Kč | 15 036,04 Kč |
| 100 | 286,37490 Kč | 28 637,49 Kč |
| 300 | 265,03187 Kč | 79 509,56 Kč |
| 500 | 255,66198 Kč | 127 830,99 Kč |
| Unit Price without VAT: | 396,44000 Kč |
|---|---|
| Unit Price with VAT: | 479,69240 Kč |


