
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,59000 Kč | 521,59 Kč |
| 10 | 443,26800 Kč | 4 432,68 Kč |
| 25 | 415,51680 Kč | 10 387,92 Kč |
| 50 | 395,69060 Kč | 19 784,53 Kč |
| 100 | 376,81750 Kč | 37 681,75 Kč |
| 300 | 348,74180 Kč | 104 622,54 Kč |
| 500 | 336,41316 Kč | 168 206,58 Kč |
| Unit Price without VAT: | 521,59000 Kč |
|---|---|
| Unit Price with VAT: | 631,12390 Kč |


