
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,50000 Kč | 379,50 Kč |
| 10 | 322,43100 Kč | 3 224,31 Kč |
| 25 | 302,23640 Kč | 7 555,91 Kč |
| 50 | 287,81360 Kč | 14 390,68 Kč |
| 100 | 274,08160 Kč | 27 408,16 Kč |
| 300 | 253,65633 Kč | 76 096,90 Kč |
| 500 | 244,68772 Kč | 122 343,86 Kč |
| Unit Price without VAT: | 379,50000 Kč |
|---|---|
| Unit Price with VAT: | 459,19500 Kč |



