Cable Assembly Coaxial MMCX to MMCX RG-316 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732305361

DigiKey Part Number
900-0732305361-ND
Manufacturer
Manufacturer Product Number
0732305361
Description
COAX CBL MMCX TO MMCX 12"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
MMCX to MMCX
1st Connector
MMCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MMCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1225,31000 Kč225,31 Kč
10191,41800 Kč1 914,18 Kč
25179,42360 Kč4 485,59 Kč
50170,85660 Kč8 542,83 Kč
100162,70300 Kč16 270,30 Kč
300150,57387 Kč45 172,16 Kč
500145,24820 Kč72 624,10 Kč
1 000138,32286 Kč138 322,86 Kč
Manufacturers Standard Package
Unit Price without VAT:225,31000 Kč
Unit Price with VAT:272,62510 Kč