Cable Assembly Coaxial MMCX to MMCX RG-178B 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732305351

DigiKey Part Number
900-0732305351-ND
Manufacturer
Manufacturer Product Number
0732305351
Description
COAX CBL MMCX TO MMCX 12"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-178B 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
MMCX to MMCX
1st Connector
MMCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MMCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-178B
Cable Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1206,94000 Kč206,94 Kč
10175,90400 Kč1 759,04 Kč
25164,88320 Kč4 122,08 Kč
50157,01000 Kč7 850,50 Kč
100149,51500 Kč14 951,50 Kč
300138,37010 Kč41 511,03 Kč
500133,47572 Kč66 737,86 Kč
1 000127,11288 Kč127 112,88 Kč
Manufacturers Standard Package
Unit Price without VAT:206,94000 Kč
Unit Price with VAT:250,39740 Kč