
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,26000 Kč | 304,26 Kč |
| 10 | 258,52700 Kč | 2 585,27 Kč |
| 25 | 242,32520 Kč | 6 058,13 Kč |
| 50 | 230,75540 Kč | 11 537,77 Kč |
| 100 | 219,74620 Kč | 21 974,62 Kč |
| 300 | 203,36773 Kč | 61 010,32 Kč |
| 500 | 196,17550 Kč | 98 087,75 Kč |
| 1 000 | 186,82551 Kč | 186 825,51 Kč |
| Unit Price without VAT: | 304,26000 Kč |
|---|---|
| Unit Price with VAT: | 368,15460 Kč |

