
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,61000 Kč | 236,61 Kč |
| 10 | 201,11500 Kč | 2 011,15 Kč |
| 25 | 188,51320 Kč | 4 712,83 Kč |
| 50 | 179,51020 Kč | 8 975,51 Kč |
| 100 | 170,94370 Kč | 17 094,37 Kč |
| 300 | 158,20187 Kč | 47 460,56 Kč |
| 500 | 152,60636 Kč | 76 303,18 Kč |
| 1 000 | 145,33188 Kč | 145 331,88 Kč |
| Unit Price without VAT: | 236,61000 Kč |
|---|---|
| Unit Price with VAT: | 286,29810 Kč |

