Cable Assembly Coaxial MCX to MCX RG-174 63.6" (1.6m) 5.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732305320

DigiKey Part Number
900-0732305320-ND
Manufacturer
Manufacturer Product Number
0732305320
Description
COAX CBL MCX TO MCX 5.3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-174 63.6" (1.6m) 5.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
63.6" (1.6m) 5.3'
Cable Type
RG-174
Cable Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1265,83000 Kč265,83 Kč
10225,93800 Kč2 259,38 Kč
25211,78600 Kč5 294,65 Kč
50201,67320 Kč10 083,66 Kč
100192,04980 Kč19 204,98 Kč
300177,73337 Kč53 320,01 Kč
500171,44826 Kč85 724,13 Kč
1 000163,27478 Kč163 274,78 Kč
Manufacturers Standard Package
Unit Price without VAT:265,83000 Kč
Unit Price with VAT:321,65430 Kč