
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,77000 Kč | 331,77 Kč |
| 10 | 281,96100 Kč | 2 819,61 Kč |
| 25 | 264,29760 Kč | 6 607,44 Kč |
| 50 | 251,68200 Kč | 12 584,10 Kč |
| 100 | 239,67120 Kč | 23 967,12 Kč |
| 300 | 221,80887 Kč | 66 542,66 Kč |
| 500 | 213,96542 Kč | 106 982,71 Kč |
| 1 000 | 203,76879 Kč | 203 768,79 Kč |
| Unit Price without VAT: | 331,77000 Kč |
|---|---|
| Unit Price with VAT: | 401,44170 Kč |


