
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,79000 Kč | 323,79 Kč |
| 10 | 275,11600 Kč | 2 751,16 Kč |
| 25 | 257,88920 Kč | 6 447,23 Kč |
| 50 | 245,58000 Kč | 12 279,00 Kč |
| 100 | 233,85890 Kč | 23 385,89 Kč |
| 300 | 216,42990 Kč | 64 928,97 Kč |
| 500 | 208,77682 Kč | 104 388,41 Kč |
| 1 000 | 198,82649 Kč | 198 826,49 Kč |
| Unit Price without VAT: | 323,79000 Kč |
|---|---|
| Unit Price with VAT: | 391,78590 Kč |

