
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,74000 Kč | 503,74 Kč |
| 10 | 428,12800 Kč | 4 281,28 Kč |
| 25 | 401,33040 Kč | 10 033,26 Kč |
| 50 | 382,18040 Kč | 19 109,02 Kč |
| 100 | 363,94780 Kč | 36 394,78 Kč |
| 250 | 341,18476 Kč | 85 296,19 Kč |
| 500 | 324,92180 Kč | 162 460,90 Kč |
| Unit Price without VAT: | 503,74000 Kč |
|---|---|
| Unit Price with VAT: | 609,52540 Kč |

