Cable Assembly Coaxial SMA to SMA RG-316 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732305313

DigiKey Part Number
900-0732305313-ND
Manufacturer
Manufacturer Product Number
0732305313
Description
COAX CBL SMA TO SMA 18"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1304,89000 Kč304,89 Kč
10259,09400 Kč2 590,94 Kč
25242,87120 Kč6 071,78 Kč
50231,27620 Kč11 563,81 Kč
100220,23960 Kč22 023,96 Kč
300203,82480 Kč61 147,44 Kč
500196,61604 Kč98 308,02 Kč
1 000187,24463 Kč187 244,63 Kč
Manufacturers Standard Package
Unit Price without VAT:304,89000 Kč
Unit Price with VAT:368,91690 Kč