
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,08000 Kč | 233,08 Kč |
| 10 | 198,09500 Kč | 1 980,95 Kč |
| 25 | 185,68960 Kč | 4 642,24 Kč |
| 50 | 176,82420 Kč | 8 841,21 Kč |
| 100 | 168,38510 Kč | 16 838,51 Kč |
| 300 | 155,83177 Kč | 46 749,53 Kč |
| 500 | 150,32048 Kč | 75 160,24 Kč |
| 1 000 | 143,15366 Kč | 143 153,66 Kč |
| Unit Price without VAT: | 233,08000 Kč |
|---|---|
| Unit Price with VAT: | 282,02680 Kč |


