
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,41000 Kč | 349,41 Kč |
| 10 | 297,01700 Kč | 2 970,17 Kč |
| 25 | 278,40840 Kč | 6 960,21 Kč |
| 50 | 265,12080 Kč | 13 256,04 Kč |
| 100 | 252,47160 Kč | 25 247,16 Kč |
| 300 | 233,65383 Kč | 70 096,15 Kč |
| 500 | 225,39338 Kč | 112 696,69 Kč |
| Unit Price without VAT: | 349,41000 Kč |
|---|---|
| Unit Price with VAT: | 422,78610 Kč |


