
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,88000 Kč | 308,88 Kč |
| 10 | 262,55900 Kč | 2 625,59 Kč |
| 25 | 246,12160 Kč | 6 153,04 Kč |
| 50 | 234,37540 Kč | 11 718,77 Kč |
| 100 | 223,18980 Kč | 22 318,98 Kč |
| 300 | 206,55453 Kč | 61 966,36 Kč |
| 500 | 199,25086 Kč | 99 625,43 Kč |
| 1 000 | 189,75263 Kč | 189 752,63 Kč |
| Unit Price without VAT: | 308,88000 Kč |
|---|---|
| Unit Price with VAT: | 373,74480 Kč |



