
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,44000 Kč | 375,44 Kč |
| 10 | 319,08600 Kč | 3 190,86 Kč |
| 25 | 299,10400 Kč | 7 477,60 Kč |
| 50 | 284,82940 Kč | 14 241,47 Kč |
| 100 | 271,24170 Kč | 27 124,17 Kč |
| Unit Price without VAT: | 375,44000 Kč |
|---|---|
| Unit Price with VAT: | 454,28240 Kč |

