Cable Assembly Coaxial BNC to BNC RG-316 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732305263

DigiKey Part Number
900-0732305263-ND
Manufacturer
Manufacturer Product Number
0732305263
Description
COAX CABLE BNC TO BNC 6"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1369,98000 Kč369,98 Kč
10314,36100 Kč3 143,61 Kč
25294,66080 Kč7 366,52 Kč
50280,60040 Kč14 030,02 Kč
100267,21420 Kč26 721,42 Kč
300247,29833 Kč74 189,50 Kč
500238,55534 Kč119 277,67 Kč
Manufacturers Standard Package
Unit Price without VAT:369,98000 Kč
Unit Price with VAT:447,67580 Kč