Cable Assembly Coaxial BNC to BNC RG-316 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732305260

DigiKey Part Number
900-0732305260-ND
Manufacturer
Manufacturer Product Number
0732305260
Description
COAX CBL BNC TO BNC 3.3'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-316 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
RG-316
Cable Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1423,95000 Kč423,95 Kč
10360,26300 Kč3 602,63 Kč
25337,70680 Kč8 442,67 Kč
50321,58860 Kč16 079,43 Kč
100306,24740 Kč30 624,74 Kč
300283,42610 Kč85 027,83 Kč
500273,40656 Kč136 703,28 Kč
Manufacturers Standard Package
Unit Price without VAT:423,95000 Kč
Unit Price with VAT:512,97950 Kč