
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 252,52000 Kč | 252,52 Kč |
10 | 214,54100 Kč | 2 145,41 Kč |
25 | 201,09520 Kč | 5 027,38 Kč |
50 | 191,49680 Kč | 9 574,84 Kč |
100 | 182,35960 Kč | 18 235,96 Kč |
300 | 168,76613 Kč | 50 629,84 Kč |
500 | 162,79820 Kč | 81 399,10 Kč |
1 000 | 155,03825 Kč | 155 038,25 Kč |
Unit Price without VAT: | 252,52000 Kč |
---|---|
Unit Price with VAT: | 305,54920 Kč |