Cable Assembly Coaxial MMCX to MMCX RG-178 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732301992

DigiKey Part Number
900-0732301992-ND
Manufacturer
Manufacturer Product Number
0732301992
Description
CA MMCX-POC P R/A TO MMCX-POC P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-178 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
MMCX to MMCX
1st Connector
MMCX Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MMCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.906" (150.00mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1362,64000 Kč362,64 Kč
10308,25100 Kč3 082,51 Kč
25288,94080 Kč7 223,52 Kč
50275,14940 Kč13 757,47 Kč
200249,52555 Kč49 905,11 Kč
400237,62860 Kč95 051,44 Kč
600230,93600 Kč138 561,60 Kč
Manufacturers Standard Package
Unit Price without VAT:362,64000 Kč
Unit Price with VAT:438,79440 Kč