2.2/5 Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732250131

DigiKey Part Number
900-0732250131-ND
Manufacturer
Manufacturer Product Number
0732250131
Description
2.2-5 J FLANGE FOR.086/RG405 CAB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2/5 Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Group
RG-405 (.085", .086" Semi Rigid)
Mfr
Fastening Type
Threaded
Series
Frequency - Max
6 GHz
Packaging
Tray
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Jack, Female Socket
Center Contact Material
Phosphor Bronze
Contact Termination
Solder
Body Material
Brass
Shield Termination
Solder
Body Finish
Tri-Metal
Impedance
50 Ohms
Center Contact Plating
Silver
Mounting Type
Panel Mount
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1197,86000 Kč197,86 Kč
10168,06200 Kč1 680,62 Kč
25157,53520 Kč3 938,38 Kč
50150,01400 Kč7 500,70 Kč
150138,82620 Kč20 823,93 Kč
300132,20363 Kč39 661,09 Kč
600125,89950 Kč75 539,70 Kč
1 050121,03128 Kč127 082,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:197,86000 Kč
Unit Price with VAT:239,41060 Kč