2.2/5 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732250042

DigiKey Part Number
900-0732250042-ND
Manufacturer
Manufacturer Product Number
0732250042
Description
2.2-5 PLUG STR FOR3/8SF CABLE,50
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2/5 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Group
3/8" Super Flex Coaxial
Mfr
Fastening Type
Threaded
Series
Frequency - Max
6 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Brass
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Tri-Metal
Shield Termination
Solder
Center Contact Plating
Silver
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 596
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1194,02000 Kč194,02 Kč
10164,91800 Kč1 649,18 Kč
25154,57880 Kč3 864,47 Kč
50147,19600 Kč7 359,80 Kč
200133,48325 Kč26 696,65 Kč
400127,11560 Kč50 846,24 Kč
600123,53403 Kč74 120,42 Kč
1 000119,16617 Kč119 166,17 Kč
Manufacturers Standard Package
Unit Price without VAT:194,02000 Kč
Unit Price with VAT:234,76420 Kč