0732162870
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732162870

DigiKey Part Number
WM9540-ND
Manufacturer
Manufacturer Product Number
0732162870
Description
CONN TNC PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polypropylene (PP)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 168 View Now
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1185,59000 Kč185,59 Kč
10157,70900 Kč1 577,09 Kč
30145,92633 Kč4 377,79 Kč
50140,75680 Kč7 037,84 Kč
100134,04060 Kč13 404,06 Kč
250125,65160 Kč31 412,90 Kč
500119,65780 Kč59 828,90 Kč
1 000113,95301 Kč113 953,01 Kč
Manufacturers Standard Package
Unit Price without VAT:185,59000 Kč
Unit Price with VAT:224,56390 Kč

Other Suppliers on DigiKey

168In Stock
Ships from WEC