BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
0731713110
0731713110

0731713110

DigiKey Part Number
23-0731713110-ND
Manufacturer
Manufacturer Product Number
0731713110
Description
BNC PLUG STR RG316 50 0HM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188, 316
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1150,56000 Kč150,56 Kč
10127,92000 Kč1 279,20 Kč
25119,90680 Kč2 997,67 Kč
50114,17880 Kč5 708,94 Kč
100108,72550 Kč10 872,55 Kč
250101,92008 Kč25 480,02 Kč
50097,05822 Kč48 529,11 Kč
1 00092,43005 Kč92 430,05 Kč
Manufacturers Standard Package
Unit Price without VAT:150,56000 Kč
Unit Price with VAT:182,17760 Kč