1.0mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731640030

DigiKey Part Number
900-0731640030-ND
Manufacturer
Manufacturer Product Number
0731640030
Description
1.0MM NARROW BLOCK END LAUNCH JA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.0mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
110 GHz
Mfr
Number of Ports
1
Series
Features
Mounting Hardware
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass, Stainless Steel
Connector Type
Jack, Female Socket
Body Finish
Nickel, Passivated
Contact Termination
Compression
Center Contact Plating
Gold
Shield Termination
Screw
Dielectric Material
Polyetherimide (PEI); Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
150 V
Mounting Type
Board Edge, End Launch
Mating Cycles
500
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19 667,48000 Kč9 667,48 Kč
108 219,03700 Kč82 190,37 Kč
257 861,91160 Kč196 547,79 Kč
Manufacturers Standard Package
Unit Price without VAT:9 667,48000 Kč
Unit Price with VAT:11 697,65080 Kč