
0731570002 | |
|---|---|
DigiKey Part Number | 900-0731570002-ND |
Manufacturer | |
Manufacturer Product Number | 0731570002 |
Description | 1.85MM JACK,PCB,50 OHM,COMPRESSI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Panel Mount; Surface Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount; Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 361,93000 Kč | 1 361,93 Kč |
| 10 | 1 157,64100 Kč | 11 576,41 Kč |
| 25 | 1 085,21040 Kč | 27 130,26 Kč |
| 50 | 1 033,45860 Kč | 51 672,93 Kč |
| 100 | 984,18890 Kč | 98 418,89 Kč |
| Unit Price without VAT: | 1 361,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 647,93530 Kč |



