0731340332 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 293,13000 Kč
Datasheet
7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
0731340332
0731340332

0731340332

DigiKey Part Number
900-0731340332-ND
Manufacturer
Manufacturer Product Number
0731340332
Description
RF CONN STRAIGHT 7/16 PLUG 50OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
0731340332 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
1/2" Super Flex Coaxial
Fastening Type
Threaded
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
2700 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1738,92000 Kč738,92 Kč
10628,05000 Kč6 280,50 Kč
25588,73360 Kč14 718,34 Kč
50560,64660 Kč28 032,33 Kč
100533,90770 Kč53 390,77 Kč
250500,52344 Kč125 130,86 Kč
Manufacturers Standard Package
Unit Price without VAT:738,92000 Kč
Unit Price with VAT:894,09320 Kč