7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731340262

DigiKey Part Number
900-0731340262-ND
Manufacturer
Manufacturer Product Number
0731340262
Description
RF CONN STR SOLDER 7/16 PLUG 50O
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
1/2" Super Flex Coaxial
Fastening Type
Threaded
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
2700 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1354,24000 Kč354,24 Kč
10301,09000 Kč3 010,90 Kč
25282,23000 Kč7 055,75 Kč
50268,76180 Kč13 438,09 Kč
100255,93830 Kč25 593,83 Kč
250239,92568 Kč59 981,42 Kč
500228,48848 Kč114 244,24 Kč
Manufacturers Standard Package
Unit Price without VAT:354,24000 Kč
Unit Price with VAT:428,63040 Kč