Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731160068

DigiKey Part Number
WM9562-ND
Manufacturer
Manufacturer Product Number
0731160068
Description
COAX CBL U.FL TO U.FL 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Style
U.FL (UMCC) to U.FL (UMCC)
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
0.81mm OD Coaxial Cable
Overall Impedance
50 Ohms
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 763
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
175,80000 Kč75,80 Kč
1064,33800 Kč643,38 Kč
2560,29800 Kč1 507,45 Kč
5057,41700 Kč2 870,85 Kč
10054,67460 Kč5 467,46 Kč
30050,59537 Kč15 178,61 Kč
50048,80440 Kč24 402,20 Kč
Manufacturers Standard Package
Unit Price without VAT:75,80000 Kč
Unit Price with VAT:91,71800 Kč
Alternate Length
COAX CBL U.FL TO U.FL 3"
In-Stock: 0
Unit Price:
COAX CBL U.FL TO U.FL 6"
In-Stock: 1525
Unit Price: 71,60000 Kč
COAX CBL U.FL TO U.FL 9"
In-Stock: 234
Unit Price: 70,13000 Kč