Cable Assembly Coaxial U.FL (UMCC) to Cable 1.37mm OD Coaxial Cable 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731160054

DigiKey Part Number
WM9587-ND
Manufacturer
Manufacturer Product Number
0731160054
Description
COAX CBL U.FL TO CABLE 3"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to Cable 1.37mm OD Coaxial Cable 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Style
U.FL (UMCC) to Cable
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
3.000" (76.20mm)
Cable Type
1.37mm OD Coaxial Cable
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
173,07000 Kč73,07 Kč
1062,15400 Kč621,54 Kč
2558,24840 Kč1 456,21 Kč
5055,46420 Kč2 773,21 Kč
10052,81630 Kč5 281,63 Kč
25049,50908 Kč12 377,27 Kč
50047,14596 Kč23 572,98 Kč
Manufacturers Standard Package
Unit Price without VAT:73,07000 Kč
Unit Price with VAT:88,41470 Kč
Alternate Length
COAX CBL U.FL TO CABLE 6"
In-Stock: 90
Unit Price: 100,79000 Kč
COAX CBL U.FL TO CABLE 9"
In-Stock: 185
Unit Price: 72,86000 Kč
COAX CBL U.FL TO CABLE 12"
In-Stock: 702
Unit Price: 86,72000 Kč