0731160015 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 47,19636 Kč
Datasheet
Cable Assembly Coaxial U.FL (UMCC) to Cable 1.13mm OD Coaxial Cable 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731160015

DigiKey Part Number
WM9572-ND
Manufacturer
Manufacturer Product Number
0731160015
Description
COAX CBL U.FL TO CABLE 6"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to Cable 1.13mm OD Coaxial Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Style
U.FL (UMCC) to Cable
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 70 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

70In Stock
Ships from WEC
Alternate Length
COAX CBL U.FL TO CABLE 3"
In-Stock: 4980
Unit Price: 74,54000 Kč
COAX CBL U.FL TO CABLE 9"
In-Stock: 4683
Unit Price:
COAX CBL U.FL TO CABLE 12"
In-Stock: 82
Unit Price: 85,67000 Kč