Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0731010840 | |
|---|---|
DigiKey Part Number | 900-0731010840-ND |
Manufacturer | |
Manufacturer Product Number | 0731010840 |
Description | BNC JACK R/A PCB 75 OHM (DIE CAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Board Lock | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 91,43629 Kč | 61 445,19 Kč |
| Unit Price without VAT: | 91,43629 Kč |
|---|---|
| Unit Price with VAT: | 110,63791 Kč |




